Part Details for 75PF2180JM30M by KEMET Corporation
Overview of 75PF2180JM30M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75PF2180JM30M
75PF2180JM30M CAD Models
75PF2180JM30M Part Data Attributes
|
75PF2180JM30M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75PF2180JM30M
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 75PF2180JM30M
This table gives cross-reference parts and alternative options found for 75PF2180JM30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75PF2180JM30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1J021803F00MD00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Wima | 75PF2180JM30M vs MKP1J021803F00MD00 |
MKP1J021803F00MF00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Wima | 75PF2180JM30M vs MKP1J021803F00MF00 |
75PF2180JB30M | Film Capacitor, | KEMET Corporation | 75PF2180JM30M vs 75PF2180JB30M |
MKP1J021803F00MJ00 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Wima | 75PF2180JM30M vs MKP1J021803F00MJ00 |
75PF2180JA30M | Film Capacitor, | KEMET Corporation | 75PF2180JM30M vs 75PF2180JA30M |
R75PF2180JB30M | Film Capacitor, | KEMET Corporation | 75PF2180JM30M vs R75PF2180JB30M |
75PF2180JE30M | Film Capacitor, | KEMET Corporation | 75PF2180JM30M vs 75PF2180JE30M |
75PF21804030M | Film Capacitor, | KEMET Corporation | 75PF2180JM30M vs 75PF21804030M |
MKP1J021803F00MSSD | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Wima | 75PF2180JM30M vs MKP1J021803F00MSSD |
75PF2180CK30M | Film Capacitor, | KEMET Corporation | 75PF2180JM30M vs 75PF2180CK30M |