Part Details for 75PD2100AA40J by KEMET Corporation
Overview of 75PD2100AA40J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 75PD2100AA40J
75PD2100AA40J CAD Models
75PD2100AA40J Part Data Attributes
|
75PD2100AA40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75PD2100AA40J
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 75PD2100AA40J
This table gives cross-reference parts and alternative options found for 75PD2100AA40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75PD2100AA40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75PD2100Z340J | Film Capacitor, | KEMET Corporation | 75PD2100AA40J vs 75PD2100Z340J |
R75PD2100Z340J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, 3920, | KEMET Corporation | 75PD2100AA40J vs R75PD2100Z340J |
B32620A6103J000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 75PD2100AA40J vs B32620A6103J000 |
75PD2100JE40J | Film Capacitor, | KEMET Corporation | 75PD2100AA40J vs 75PD2100JE40J |
R75PD2100JA40J | Film Capacitor, | KEMET Corporation | 75PD2100AA40J vs R75PD2100JA40J |
R75PD21005040J | Film Capacitor, | KEMET Corporation | 75PD2100AA40J vs R75PD21005040J |
75PD2100JA40J | Film Capacitor, | KEMET Corporation | 75PD2100AA40J vs 75PD2100JA40J |
B32620A6103J289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 75PD2100AA40J vs B32620A6103J289 |
75PD2100JB40J | Film Capacitor, | KEMET Corporation | 75PD2100AA40J vs 75PD2100JB40J |
R75PD2100JM40J | Film Capacitor, | KEMET Corporation | 75PD2100AA40J vs R75PD2100JM40J |