Part Details for 75MD2680JEA0K by KEMET Corporation
Overview of 75MD2680JEA0K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75MD2680JEA0K
75MD2680JEA0K CAD Models
75MD2680JEA0K Part Data Attributes
|
75MD2680JEA0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75MD2680JEA0K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 75MD2680JEA0K
This table gives cross-reference parts and alternative options found for 75MD2680JEA0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75MD2680JEA0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322G683K30C000 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF, 4124, | Xiamen Faratronic Co Ltd | 75MD2680JEA0K vs C322G683K30C000 |
75MD2680JBA0K | Film Capacitor, | KEMET Corporation | 75MD2680JEA0K vs 75MD2680JBA0K |
F461KM683K400R | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | 75MD2680JEA0K vs F461KM683K400R |
75MD268050A0K | Film Capacitor, | KEMET Corporation | 75MD2680JEA0K vs 75MD268050A0K |
75MD2680JMA0K | Film Capacitor, | KEMET Corporation | 75MD2680JEA0K vs 75MD2680JMA0K |
C322G683K30C450 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF, 4124, | Xiamen Faratronic Co Ltd | 75MD2680JEA0K vs C322G683K30C450 |
R75MD2680JAA0K | Film Capacitor, | KEMET Corporation | 75MD2680JEA0K vs R75MD2680JAA0K |
R75MD2680JBA0K | Film Capacitor, | KEMET Corporation | 75MD2680JEA0K vs R75MD2680JBA0K |
R75MD2680JHA0K | Film Capacitor, | KEMET Corporation | 75MD2680JEA0K vs R75MD2680JHA0K |
F461KM683K400ALL0L | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | 75MD2680JEA0K vs F461KM683K400ALL0L |