Part Details for 75MD23905030J by KEMET Corporation
Overview of 75MD23905030J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75MD23905030J
75MD23905030J CAD Models
75MD23905030J Part Data Attributes
|
75MD23905030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75MD23905030J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 75MD23905030J
This table gives cross-reference parts and alternative options found for 75MD23905030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75MD23905030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450KM393J400C | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | 75MD23905030J vs F450KM393J400C |
PHE450KK5390JR17T0 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 4124, RADIAL LEADED | KEMET Corporation | 75MD23905030J vs PHE450KK5390JR17T0 |
PHE450KK5390JR05 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 4124, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 75MD23905030J vs PHE450KK5390JR05 |
75MD2390JM30J | Film Capacitor, | KEMET Corporation | 75MD23905030J vs 75MD2390JM30J |
75MD2390JE30J | Film Capacitor, | KEMET Corporation | 75MD23905030J vs 75MD2390JE30J |
75MD2390JB30J | Film Capacitor, | KEMET Corporation | 75MD23905030J vs 75MD2390JB30J |
R75MD2390JH30J | Film Capacitor, | KEMET Corporation | 75MD23905030J vs R75MD2390JH30J |
R75MD23904030J | Film Capacitor, | KEMET Corporation | 75MD23905030J vs R75MD23904030J |
PHE450KK5390JR17T1 | Film Capacitor, Polypropylene, 400V, 0.039uF, 4124 | KEMET Corporation | 75MD23905030J vs PHE450KK5390JR17T1 |
R75MD2390DQ30J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.039uF, 4124, | KEMET Corporation | 75MD23905030J vs R75MD2390DQ30J |