Part Details for 75MD22704040M by KEMET Corporation
Overview of 75MD22704040M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75MD22704040M
75MD22704040M CAD Models
75MD22704040M Part Data Attributes
|
75MD22704040M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75MD22704040M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 75MD22704040M
This table gives cross-reference parts and alternative options found for 75MD22704040M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75MD22704040M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MD22705040M | Film Capacitor, | KEMET Corporation | 75MD22704040M vs R75MD22705040M |
R75MD2270DQ40M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.027uF, 3920, | KEMET Corporation | 75MD22704040M vs R75MD2270DQ40M |
75MD2270JH40M | Film Capacitor, | KEMET Corporation | 75MD22704040M vs 75MD2270JH40M |
F461KJ273M400C | CAPACITOR, METALLIZED FILM | KEMET Corporation | 75MD22704040M vs F461KJ273M400C |
R75MD2270JM40M | Film Capacitor, | KEMET Corporation | 75MD22704040M vs R75MD2270JM40M |
F461KJ273M400ALL0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | 75MD22704040M vs F461KJ273M400ALL0L |
R75MD2270JA40M | Film Capacitor, | KEMET Corporation | 75MD22704040M vs R75MD2270JA40M |
75MD2270JM40M | Film Capacitor, | KEMET Corporation | 75MD22704040M vs 75MD2270JM40M |
R75MD2270AA40M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.027uF, 3920, | KEMET Corporation | 75MD22704040M vs R75MD2270AA40M |
F461KJ273M400L | CAPACITOR, METALLIZED FILM | KEMET Corporation | 75MD22704040M vs F461KJ273M400L |