Part Details for 75IN41804040J by KEMET Corporation
Overview of 75IN41804040J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75IN41804040J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R75IN41804040J
|
Avnet Abacus | (Alt: R75IN41804040J) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 75IN41804040J
75IN41804040J CAD Models
75IN41804040J Part Data Attributes
|
75IN41804040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75IN41804040J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for 75IN41804040J
This table gives cross-reference parts and alternative options found for 75IN41804040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75IN41804040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C322E185J90C450 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.8uF, | Xiamen Faratronic Co Ltd | 75IN41804040J vs C322E185J90C450 |
R75IN4180GY40J | Film Capacitor, | KEMET Corporation | 75IN41804040J vs R75IN4180GY40J |
R75IN4180JB40J | Film Capacitor, | KEMET Corporation | 75IN41804040J vs R75IN4180JB40J |
75IN4180JH40J | Film Capacitor, | KEMET Corporation | 75IN41804040J vs 75IN4180JH40J |
R75IN4180JE40J | Film Capacitor, | KEMET Corporation | 75IN41804040J vs R75IN4180JE40J |
R75IN41804040J | Film Capacitor, Polypropylene, 250V, 1.8uF | KEMET Corporation | 75IN41804040J vs R75IN41804040J |
75IN4180JM40J | Film Capacitor, | KEMET Corporation | 75IN41804040J vs 75IN4180JM40J |
75IN4180DQ40J | Film Capacitor, | KEMET Corporation | 75IN41804040J vs 75IN4180DQ40J |
75IN4180JB40J | Film Capacitor, | KEMET Corporation | 75IN41804040J vs 75IN4180JB40J |
R75IN4180JA40J | Film Capacitor, | KEMET Corporation | 75IN41804040J vs R75IN4180JA40J |