Part Details for 75IN4120JA40M by KEMET Corporation
Overview of 75IN4120JA40M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75IN4120JA40M
75IN4120JA40M CAD Models
75IN4120JA40M Part Data Attributes
|
75IN4120JA40M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75IN4120JA40M
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for 75IN4120JA40M
This table gives cross-reference parts and alternative options found for 75IN4120JA40M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75IN4120JA40M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75IN4120DQ40M | Film Capacitor, | KEMET Corporation | 75IN4120JA40M vs 75IN4120DQ40M |
75IN4120AA40M | Film Capacitor, | KEMET Corporation | 75IN4120JA40M vs 75IN4120AA40M |
75IN4120JB40M | Film Capacitor, | KEMET Corporation | 75IN4120JA40M vs 75IN4120JB40M |
75IN41205040M | Film Capacitor, | KEMET Corporation | 75IN4120JA40M vs 75IN41205040M |
R75IN4120JM40M | Film Capacitor, | KEMET Corporation | 75IN4120JA40M vs R75IN4120JM40M |
R75IN4120JH40M | Film Capacitor, | KEMET Corporation | 75IN4120JA40M vs R75IN4120JH40M |
R75IN4120AA40M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 1.2uF, | KEMET Corporation | 75IN4120JA40M vs R75IN4120AA40M |
R75IN4120DQ40M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 1.2uF, | KEMET Corporation | 75IN4120JA40M vs R75IN4120DQ40M |
75IN4120JE40M | Film Capacitor, | KEMET Corporation | 75IN4120JA40M vs 75IN4120JE40M |
75IN4120GY40M | Film Capacitor, | KEMET Corporation | 75IN4120JA40M vs 75IN4120GY40M |