Part Details for 75II3220AA40J by KEMET Corporation
Overview of 75II3220AA40J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75II3220AA40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65690581
|
Verical | Cap Film 0.22uF 250V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.0109 Ohm 105°C Automotive Bag RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 2000 |
|
$0.4400 / $0.5400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |
DISTI #
75II3220AA40J
|
Avnet Asia | Power Film Capacitor, 0.22 uF, 160 V, 250 V, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: 75II3220AA40J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.1978 / $0.2228 | Buy Now |
Part Details for 75II3220AA40J
75II3220AA40J CAD Models
75II3220AA40J Part Data Attributes
|
75II3220AA40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75II3220AA40J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 75II3220AA40J
This table gives cross-reference parts and alternative options found for 75II3220AA40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75II3220AA40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461BC224J250R | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 75II3220AA40J vs F461BC224J250R |
F461BC224J250L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 75II3220AA40J vs F461BC224J250L |
F461BC224J250P | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 75II3220AA40J vs F461BC224J250P |
R75II3220JH40J | Film Capacitor, | KEMET Corporation | 75II3220AA40J vs R75II3220JH40J |
MKP4F032204B00JJ00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | 75II3220AA40J vs MKP4F032204B00JJ00 |
MKP4F032204B00JF00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | 75II3220AA40J vs MKP4F032204B00JF00 |
MKP4F032204B00JH00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | 75II3220AA40J vs MKP4F032204B00JH00 |
75II3220JB40J | Film Capacitor, | KEMET Corporation | 75II3220AA40J vs 75II3220JB40J |
F461BC224J250ALR0L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | 75II3220AA40J vs F461BC224J250ALR0L |
R75II32204040J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, 7120, | KEMET Corporation | 75II3220AA40J vs R75II32204040J |