Part Details for 75IF3100AAA0K by KEMET Corporation
Overview of 75IF3100AAA0K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75IF3100AAA0K
75IF3100AAA0K CAD Models
75IF3100AAA0K Part Data Attributes
|
75IF3100AAA0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75IF3100AAA0K
KEMET Corporation
Film Capacitor, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 75IF3100AAA0K
This table gives cross-reference parts and alternative options found for 75IF3100AAA0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75IF3100AAA0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4F031003C00KJ00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | 75IF3100AAA0K vs MKP4F031003C00KJ00 |
75IF3100DQA0K | Film Capacitor, | KEMET Corporation | 75IF3100AAA0K vs 75IF3100DQA0K |
75IF3100JAA0K | Film Capacitor, | KEMET Corporation | 75IF3100AAA0K vs 75IF3100JAA0K |
MKP4F031003C00KB00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | 75IF3100AAA0K vs MKP4F031003C00KB00 |
75IF3100JHA0K | Film Capacitor, | KEMET Corporation | 75IF3100AAA0K vs 75IF3100JHA0K |
R75IF3100CKA0K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, 5116, | KEMET Corporation | 75IF3100AAA0K vs R75IF3100CKA0K |
R75IF3100JHA0K | Film Capacitor, | KEMET Corporation | 75IF3100AAA0K vs R75IF3100JHA0K |
MKP4F031003C00KD00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | 75IF3100AAA0K vs MKP4F031003C00KD00 |
MKP4F031003C00KI00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | 75IF3100AAA0K vs MKP4F031003C00KI00 |
75IF3100CKA0K | Film Capacitor, | KEMET Corporation | 75IF3100AAA0K vs 75IF3100CKA0K |