Part Details for 75ID3120JEB0M by KEMET Corporation
Overview of 75ID3120JEB0M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75ID3120JEB0M
75ID3120JEB0M CAD Models
75ID3120JEB0M Part Data Attributes
|
75ID3120JEB0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75ID3120JEB0M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 75ID3120JEB0M
This table gives cross-reference parts and alternative options found for 75ID3120JEB0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75ID3120JEB0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75ID3120JMB0M | Film Capacitor, | KEMET Corporation | 75ID3120JEB0M vs 75ID3120JMB0M |
R75ID3120AAB0M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.12uF, 3920, | KEMET Corporation | 75ID3120JEB0M vs R75ID3120AAB0M |
R75ID3120JEB0M | Film Capacitor, | KEMET Corporation | 75ID3120JEB0M vs R75ID3120JEB0M |
R75ID312050B0M | Film Capacitor, | KEMET Corporation | 75ID3120JEB0M vs R75ID312050B0M |
R75ID3120JAB0M | Film Capacitor, | KEMET Corporation | 75ID3120JEB0M vs R75ID3120JAB0M |
75ID3120AAB0M | Film Capacitor, | KEMET Corporation | 75ID3120JEB0M vs 75ID3120AAB0M |
75ID312040B0M | Film Capacitor, | KEMET Corporation | 75ID3120JEB0M vs 75ID312040B0M |
R75ID3120JMB0M | Film Capacitor, | KEMET Corporation | 75ID3120JEB0M vs R75ID3120JMB0M |
R75ID3120JHB0M | Film Capacitor, | KEMET Corporation | 75ID3120JEB0M vs R75ID3120JHB0M |
75ID3120JHB0M | Film Capacitor, | KEMET Corporation | 75ID3120JEB0M vs 75ID3120JHB0M |