Part Details for 75ID3120JEB0J by KEMET Corporation
Overview of 75ID3120JEB0J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75ID3120JEB0J
75ID3120JEB0J CAD Models
75ID3120JEB0J Part Data Attributes
|
75ID3120JEB0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75ID3120JEB0J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 75ID3120JEB0J
This table gives cross-reference parts and alternative options found for 75ID3120JEB0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75ID3120JEB0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75ID3120JHB0J | Film Capacitor, | KEMET Corporation | 75ID3120JEB0J vs R75ID3120JHB0J |
75ID3120JAB0J | Film Capacitor, | KEMET Corporation | 75ID3120JEB0J vs 75ID3120JAB0J |
R75ID3120AAB0J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.12uF, 3920, | KEMET Corporation | 75ID3120JEB0J vs R75ID3120AAB0J |
R75ID3120JEB0J | Film Capacitor, | KEMET Corporation | 75ID3120JEB0J vs R75ID3120JEB0J |
R75ID3120JAB0J | Film Capacitor, | KEMET Corporation | 75ID3120JEB0J vs R75ID3120JAB0J |
75ID3120DQB0J | Film Capacitor, | KEMET Corporation | 75ID3120JEB0J vs 75ID3120DQB0J |
R75ID312040B0J | Film Capacitor, | KEMET Corporation | 75ID3120JEB0J vs R75ID312040B0J |
75ID3120JBB0J | Film Capacitor, | KEMET Corporation | 75ID3120JEB0J vs 75ID3120JBB0J |
75ID312040B0J | Film Capacitor, | KEMET Corporation | 75ID3120JEB0J vs 75ID312040B0J |
R75ID3120DQB0J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.12uF, 3920, | KEMET Corporation | 75ID3120JEB0J vs R75ID3120DQB0J |