-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.018UF 7.5KV X7R RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75HV36B183KC-ND
|
DigiKey | CAP CER 0.018UF 7.5KV X7R RADIAL Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80-75HV36B183KC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 7500V 0.018uF X7R 10% LS=34.92mm | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75HV36B183KC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75HV36B183KC
KEMET Corporation
CAP CER 0.018UF 7.5KV X7R RADIAL
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.29 mm | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 7500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 34.92 mm | |
Terminal Shape | WIRE | |
Width | 6.89 mm |
This table gives cross-reference parts and alternative options found for 75HV36B183KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75HV36B183KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75HV36B183KN | Ceramic Capacitor, Ceramic, 7500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, | KEMET Corporation | 75HV36B183KC vs 75HV36B183KN |