Part Details for 75GF312040A0K by KEMET Corporation
Overview of 75GF312040A0K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 75GF312040A0K
75GF312040A0K CAD Models
75GF312040A0K Part Data Attributes
|
75GF312040A0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75GF312040A0K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 75GF312040A0K
This table gives cross-reference parts and alternative options found for 75GF312040A0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75GF312040A0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461AG124K160C | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | 75GF312040A0K vs F461AG124K160C |
75GF3120JAA0K | Film Capacitor, | KEMET Corporation | 75GF312040A0K vs 75GF3120JAA0K |
R75GF3120JHA0K | Film Capacitor, | KEMET Corporation | 75GF312040A0K vs R75GF3120JHA0K |
F461AG124K160L | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | 75GF312040A0K vs F461AG124K160L |
75GF3120JEA0K | Film Capacitor, | KEMET Corporation | 75GF312040A0K vs 75GF3120JEA0K |
75GF312050A0K | Film Capacitor, | KEMET Corporation | 75GF312040A0K vs 75GF312050A0K |
R75GF3120JEA0K | Film Capacitor, | KEMET Corporation | 75GF312040A0K vs R75GF3120JEA0K |
R75GF312050A0K | Film Capacitor, | KEMET Corporation | 75GF312040A0K vs R75GF312050A0K |
R75GF3120DQA0K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.12uF, 5116, | KEMET Corporation | 75GF312040A0K vs R75GF3120DQA0K |
75GF3120JHA0K | Film Capacitor, | KEMET Corporation | 75GF312040A0K vs 75GF3120JHA0K |