Part Details for 75GD3120JA40K by KEMET Corporation
Overview of 75GD3120JA40K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75GD3120JA40K
75GD3120JA40K CAD Models
75GD3120JA40K Part Data Attributes
|
75GD3120JA40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75GD3120JA40K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 75GD3120JA40K
This table gives cross-reference parts and alternative options found for 75GD3120JA40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75GD3120JA40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75GD3120JEB0K | Film Capacitor, | KEMET Corporation | 75GD3120JA40K vs R75GD3120JEB0K |
F461KJ124K160ALL0L | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | 75GD3120JA40K vs F461KJ124K160ALL0L |
R75GD31204040K | Film Capacitor, | KEMET Corporation | 75GD3120JA40K vs R75GD31204040K |
F461KJ124K160R | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.12uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | 75GD3120JA40K vs F461KJ124K160R |
75GD3120Z340K | Film Capacitor, | KEMET Corporation | 75GD3120JA40K vs 75GD3120Z340K |
75GD3120JAB0K | Film Capacitor, | KEMET Corporation | 75GD3120JA40K vs 75GD3120JAB0K |
R75GD3120JE40K | Film Capacitor, | KEMET Corporation | 75GD3120JA40K vs R75GD3120JE40K |
75GD31205040K | Film Capacitor, | KEMET Corporation | 75GD3120JA40K vs 75GD31205040K |
75GD3120JE40K | Film Capacitor, | KEMET Corporation | 75GD3120JA40K vs 75GD3120JE40K |
R75GD3120DQ40K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.12uF, 3920, | KEMET Corporation | 75GD3120JA40K vs R75GD3120DQ40K |