Part Details for 75CP36-01-1-08N by Grayhill Inc
Overview of 75CP36-01-1-08N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 75CP36-01-1-08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9607
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 75CP36-01-1-08N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.8700 / $48.0500 | Buy Now |
DISTI #
75CP36-01-1-08N-ND
|
DigiKey | SWITCH ROTARY 8POS 200MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0680 | Buy Now |
DISTI #
75CP36-01-1-08N
|
Avnet Americas | Switch Rotary SP8T 8 Knob Shaft PC Pins 0.2A 220VAC 30VDC - Bulk (Alt: 75CP36-01-1-08N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3614 / $30.4149 | Buy Now |
DISTI #
706-75CP36-01-1-08N
|
Mouser Electronics | Rotary Switches 75CP36-01-1-08N RoHS: Compliant | 0 |
|
$28.4800 / $34.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$28.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$50.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.7800 / $37.9600 | Buy Now |
DISTI #
000000000000391254
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$22.6700 / $33.2200 | Buy Now |
Part Details for 75CP36-01-1-08N
75CP36-01-1-08N CAD Models
75CP36-01-1-08N Part Data Attributes
|
75CP36-01-1-08N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
75CP36-01-1-08N
Grayhill Inc
Rotary Switch, 8 Positions, SP8T, Latched, 0.2A, 30VDC, Solder Terminal, Integral Knob Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | INTEGRAL KNOB TYPE | |
Body Height | 9.5 mm | |
Body Length or Diameter | 7.57 mm | |
Contact (AC) Max Rating R Load | .2A@115VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |