There are no models available for this part yet.
Overview of 75CF36-01-1-05N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 75CF36-01-1-05N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C9594
|
Newark | Cf36 1/1/5Ps N, Rotary Switch |Grayhill 75CF36-01-1-05N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0000 / $49.5400 | Buy Now | |
DISTI #
75CF36-01-1-05N-ND
|
DigiKey | SWITCH ROTARY 5POS 200MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
39 In Stock |
|
$28.7810 / $44.2800 | Buy Now | |
DISTI #
75CF36-01-1-05N
|
Avnet Americas | Switch Rotary SP5T 5 Knob Shaft PC Pins 0.2A 220VAC 30VDC - Bulk (Alt: 75CF36-01-1-05N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9714 / $31.3591 | Buy Now | |
DISTI #
706-75CF36-01-1-05N
|
Mouser Electronics | Rotary Switches 75CF36-01-1-05N RoHS: Compliant | 14 |
|
$28.7800 / $38.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$29.2300 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$52.5100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.6800 / $39.1400 | Buy Now | ||
DISTI #
000000000000391239
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$23.3900 / $34.2500 | Buy Now |
CAD Models for 75CF36-01-1-05N by Grayhill Inc
Part Data Attributes for 75CF36-01-1-05N by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Samacsys Manufacturer
|
Grayhill
|
Actuator Type
|
INTEGRAL KNOB TYPE
|
Body Height
|
9.5 mm
|
Body Length or Diameter
|
7.57 mm
|
Contact (AC) Max Rating R Load
|
.2A@115VAC
|
Contact Current(AC)-Max
|
0.2 A
|
Contact Current(DC)-Max
|
0.2 A
|
Contact (DC) Max Rating R Load
|
.2A@30VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
30 V
|
Electrical Life
|
10000 Cycle(s)
|
Indexing Angle
|
36 deg
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
5
|
Number of Switch Sections
|
1
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SP5T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
GOLD
|
Termination Type
|
SOLDER
|