Part Details for 75BF36-01-2-03N-C by Grayhill Inc
Overview of 75BF36-01-2-03N-C by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 75BF36-01-2-03N-C
75BF36-01-2-03N-C CAD Models
75BF36-01-2-03N-C Part Data Attributes
|
75BF36-01-2-03N-C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
75BF36-01-2-03N-C
Grayhill Inc
Rotary Switch, 3 Positions, Maintained, 0.2A, 30VDC, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Finish | NICKEL | |
Actuator Length | 0.375 inch | |
Actuator Material | ZINC | |
Actuator Type | ROTARY SHAFT | |
Body Height | 16.7386 mm | |
Body Length or Diameter | 7.5692 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | SILVER CADMIUM OXIDE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.1A@220VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 220 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VRMS V | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Indexing Angle | 36 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.109 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |