Part Details for 75BCF6 by TE Connectivity
Overview of 75BCF6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75BCF6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9260
|
Newark | 75Bcf6=F8237B |Corcom Te Connectivity 75BCF6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$331.7600 / $343.6100 | Buy Now |
DISTI #
2266-75BCF6-ND
|
DigiKey | Three Phase EMI Filter, 277V, 50 Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
64 In Stock |
|
$342.7200 / $363.2800 | Buy Now |
DISTI #
3-1609091-0
|
Avnet Americas | Power Line Filter 50Hz to 60Hz 75A 480VAC Screw Surface Mount - Bulk (Alt: 3-1609091-0) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$286.2090 / $344.4210 | Buy Now |
DISTI #
592-75BCF6
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$330.0900 / $339.6600 | Order Now |
|
Onlinecomponents.com | Power Line Filter 3-Phase 50Hz/60Hz 75A 480VAC Threaded Stud Flange Mount RoHS: Compliant |
64 Partner Stock |
|
$330.9200 / $354.7400 | Buy Now |
DISTI #
000000000003790956
|
Sager | Power Line Filters POWER LINE THREE PHASE Min Qty: 1 | 0 |
|
$303.1900 / $356.6900 | Buy Now |
DISTI #
C1S757105089666
|
Chip1Stop | Filters Other RoHS: Compliant | 64 |
|
$363.0000 / $385.0000 | Buy Now |
|
Master Electronics | Power Line Filter 3-Phase 50Hz/60Hz 75A 480VAC Threaded Stud Flange Mount RoHS: Compliant |
64 Partner Stock |
|
$330.9200 / $354.7400 | Buy Now |
Part Details for 75BCF6
75BCF6 CAD Models
75BCF6 Part Data Attributes
|
75BCF6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
75BCF6
TE Connectivity
Three Phase EMI Filter, 480V, 50HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 259 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 75 A | |
Rated Voltage | 480 V |