Part Details for 75BCF10 by TE Connectivity
Overview of 75BCF10 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 75BCF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N8386
|
Newark | Emi/Rfi Power Line Filter, 75A 30Ma, Filter Applications:General Purpose, Voltage Rating:480Vac, Current Rating:75A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 75BCF10 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$354.6300 / $376.5300 | Buy Now |
DISTI #
592-75BCF10
|
Mouser Electronics | Power Line Filters 75A BCF 3 Phase Phase to Phase RoHS: Compliant | 5 |
|
$349.4800 / $366.2600 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 75A 480VAC Terminal Block Flange Mount RoHS: Compliant |
6 In Stock |
|
$323.5400 / $336.7200 | Buy Now |
DISTI #
73572244
|
Verical | Power Line Filter 3-Phase 50Hz/60Hz 75A 480VAC Terminal Block Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 5 |
|
$420.6020 / $437.7360 | Buy Now |
DISTI #
000000000002646434
|
Sager | Power Line Filters 75A BCF 3 Phase Phase to Phase Min Qty: 1 | 0 |
|
$298.6400 / $357.3100 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 75A 480VAC Terminal Block Flange Mount RoHS: Compliant |
6 In Stock |
|
$323.5400 / $336.7200 | Buy Now |
|
Neutron USA | Filter, Gen. Purp., RFI Line, 3 Ph, Op-V 480VAC, Curr 75A, Flange Mnt | 11 |
|
$753.9600 | Buy Now |
Part Details for 75BCF10
75BCF10 CAD Models
75BCF10 Part Data Attributes
|
75BCF10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
75BCF10
TE Connectivity
THREE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 135 mm | |
Leakage Current-Max | 30 mA | |
Length | 240 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 75 A | |
Rated Voltage | 277 V | |
Width | 80 mm |