Part Details for 75988 by Wiha Quality Tools
Overview of 75988 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6507
|
Newark | 10 Piece Torx Microbits Set Rohs Compliant: Yes |Wiha 75988 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8100 | Buy Now |
DISTI #
75988-ND
|
DigiKey | BIT SET MICRO TORX 10PC INCLUDE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$13.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.3600 / $18.7500 | Buy Now | |
DISTI #
10081039
|
Techni-Tool, Inc. | Wiha 75988 Power Bit Set, Torx, Hex End, T1 to T10 Sizes, 28mm OAL, Tool Steel, 10 Pieces | 7 |
|
$16.0300 | Buy Now |
DISTI #
10081039
|
TestEquity LLC | Wiha 75988 Power Bit Set, Torx, Hex End, T1 to T10 Sizes, 28mm OAL, Tool Steel, 10 Pieces | 7 |
|
$16.0300 | Buy Now |