Part Details for 75970S174-28 by Amphenol Communications Solutions
Overview of 75970S174-28 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 75970S174-28
75970S174-28 CAD Models
75970S174-28 Part Data Attributes
|
75970S174-28
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
75970S174-28
Amphenol Communications Solutions
Board Stacking Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e0 |
Alternate Parts for 75970S174-28
This table gives cross-reference parts and alternative options found for 75970S174-28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75970S174-28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75970S174-28LF | Board Stacking Connector | Amphenol FCi | 75970S174-28 vs 75970S174-28LF |