Part Details for 75970-S194-10 by Amphenol FCi
Overview of 75970-S194-10 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55ALS194/BEA | Rochester Electronics LLC | 55ALS194 - LINE DRIVER, QUAD DIFFERENTIAL, WITH 3-STATE OUTPUTS - Dual marked (5962-8864801EA) | |
55ALS194/B2A | Rochester Electronics LLC | 55ALS194 - LINE DRIVER, QUAD DIFFERENTIAL, WITH 3-STATE OUTPUTS - Dual marked (5962-88648012A) | |
75970-331-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,36 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 75970-S194-10
75970-S194-10 CAD Models
75970-S194-10 Part Data Attributes
|
75970-S194-10
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
75970-S194-10
Amphenol FCi
Board Stacking Connector
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e4 |
Alternate Parts for 75970-S194-10
This table gives cross-reference parts and alternative options found for 75970-S194-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75970-S194-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75970-S194-10 | Board Stacking Connector, | Amphenol Communications Solutions | 75970-S194-10 vs 75970-S194-10 |