75970-395-32
Description: Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of 75970-395-32 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 75970-395-32 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 75970-395-32 by Amphenol Communications Solutions

75970-395-32
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
TIN LEAD (150) OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. 75970-395-32
    Amphenol Communications Solutions
    Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 75970-395-32

This table gives cross-reference parts and alternative options found for 75970-395-32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75970-395-32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
75970-395-32 Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 75970-395-32 vs 75970-395-32
Part Number Description Manufacturer Compare
75970-1AA-32LF Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 75970-395-32 vs 75970-1AA-32LF
87231-132 Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 75970-395-32 vs 87231-132
75970-380-32LF Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 75970-395-32 vs 75970-380-32LF
75970-8AB-32LF Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 75970-395-32 vs 75970-8AB-32LF
75970-812-32LF Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 75970-395-32 vs 75970-812-32LF
87447-032LF Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 75970-395-32 vs 87447-032LF
75970-880-32LF Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 75970-395-32 vs 75970-880-32LF
HW-32-10-S-S-250-SM Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 75970-395-32 vs HW-32-10-S-S-250-SM
84869-932HLF Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 75970-395-32 vs 84869-932HLF
87917-932 Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 75970-395-32 vs 87917-932

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75970-395-32 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75970-395-32 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 75970-395-32 would you like to use for your alert(s)?
  • Please alert me when 75970-395-32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75970-395-32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75970-395-32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75970-395-32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75970-395-32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75970-395-32 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: