75970-345-35LF
Description: Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of 75970-345-35LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
75970-331-36LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,36 Positions, 2.54 mm (0.100in) Pitch.
75970-393-03LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,3 Positions, 2.54 mm (0.100in) Pitch.
75970-393-02LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,2 Positions, 2.54 mm (0.100in) Pitch.

CAD Models for 75970-345-35LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 75970-345-35LF by Amphenol FCi

75970-345-35LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
MATTE TIN (79) OVER NICKEL
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
35
UL Flammability Code
94V-0
Want to compare parts?
  1. 75970-345-35LF
    Amphenol FCi
    Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 75970-345-35LF

This table gives cross-reference parts and alternative options found for 75970-345-35LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75970-345-35LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
75970-345-35 Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 75970-345-35LF vs 75970-345-35
75970-345-35LF Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 75970-345-35LF vs 75970-345-35LF
75970-345-35 Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 75970-345-35LF vs 75970-345-35
Part Number Description Manufacturer Compare
77311R8AUT35LF Board Connector Amphenol FCi 75970-345-35LF vs 77311R8AUT35LF
87446-935 Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 75970-345-35LF vs 87446-935
77311R5AVT35LF Board Connector Amphenol FCi 75970-345-35LF vs 77311R5AVT35LF
77311RGAYT35LF Board Connector Amphenol FCi 75970-345-35LF vs 77311RGAYT35LF
84719-035H Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 75970-345-35LF vs 84719-035H
77311RTANT35LF Board Connector Amphenol FCi 75970-345-35LF vs 77311RTANT35LF
75970-855-35LF Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 75970-345-35LF vs 75970-855-35LF
75970-8AA-35LF Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 75970-345-35LF vs 75970-8AA-35LF
75970-887-35LF Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 75970-345-35LF vs 75970-887-35LF
87446-735 Board Stacking Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 75970-345-35LF vs 87446-735

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75970-345-35LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75970-345-35LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 75970-345-35LF would you like to use for your alert(s)?
  • Please alert me when 75970-345-35LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75970-345-35LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75970-345-35LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75970-345-35LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75970-345-35LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75970-345-35LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: