Part Details for 75970-323-05LF by Amphenol Communications Solutions
Overview of 75970-323-05LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-323-05LF | Amphenol Communications Solutions | BERGSTIK-DEROG 12-ASS-100 | |
75970-393-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,5 Positions, 2.54 mm (0.100in) Pitch. | |
75970-313-05LF | Amphenol Communications Solutions | BERGSTIK |
Price & Stock for 75970-323-05LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC8463
|
Newark | Bergstik-Derog 12-Ass-100 |Amphenol Communications Solutions 75970-323-05LF RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 / $0.2080 | Buy Now |
DISTI #
609-75970-323-05LF-ND
|
DigiKey | CONN HDR 5POS 0.1" STACK T/H Min Qty: 800 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2147 | Buy Now |