Part Details for 75915-304GLF by Amphenol Corporation
Overview of 75915-304GLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-304GLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 4 Positions, 2.54mm (0.100in) Pitch. | |
75915-423LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 23 Positions, 2.54mm (0.100in) Pitch | |
75915-324LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 24 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 75915-304GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75915-304GLF
|
Avnet Americas | Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole Box - Bulk (Alt: 75915-304GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4047 | Buy Now |
DISTI #
649-75915-304GLF
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC VER THT 4POS-75915-304GLF RoHS: Compliant | 0 |
|
$0.4490 | Order Now |
DISTI #
75915-304GLF
|
Avnet Abacus | Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole Box (Alt: 75915-304GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |