Part Details for 75906-204 by Amphenol FCi
Overview of 75906-204 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 75906-204
75906-204 CAD Models
75906-204 Part Data Attributes
|
75906-204
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
75906-204
Amphenol FCi
Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 75906-204
This table gives cross-reference parts and alternative options found for 75906-204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75906-204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMD-04-S-04.00-02-ST4 | Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | 75906-204 vs HCMD-04-S-04.00-02-ST4 |
HCMD-04-S-14.00-01 | Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, | Samtec Inc | 75906-204 vs HCMD-04-S-14.00-01 |
TCMD-04-S-12.00-01 | Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | 75906-204 vs TCMD-04-S-12.00-01 |
308-108-320 | Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal | I/O Interconnect | 75906-204 vs 308-108-320 |
HCMD-04-S-06.00-02-S-ST8 | Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | 75906-204 vs HCMD-04-S-06.00-02-S-ST8 |
HCMD-04-S-12.00-02 | Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | 75906-204 vs HCMD-04-S-12.00-02 |
HCMD-04-S-18.00-01-ST4 | Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | 75906-204 vs HCMD-04-S-18.00-01-ST4 |
75906-104 | Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal | Amphenol FCi | 75906-204 vs 75906-104 |
HCMD-04-S-10.00-02 | Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | 75906-204 vs HCMD-04-S-10.00-02 |