Part Details for 75902 by Wiha Quality Tools
Overview of 75902 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8595
|
Newark | System 4 Microbits 1/4" Power Tool Adapter Rohs Compliant: Yes |Wiha 75902 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 | Buy Now |
DISTI #
431-2426-ND
|
DigiKey | SYS 4 MICRO BIT 1/4" POWER TOOL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
39 In Stock |
|
$6.2084 / $6.7600 | Buy Now |
DISTI #
596-75902
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers System 4 MicroBits 1/4" Power Tool Adapter RoHS: Compliant | 5 |
|
$6.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.8500 / $15.4600 | Buy Now | |
DISTI #
881SC5902
|
TestEquity LLC | Wiha 75902 Bit Adapter, 1/4" Drive, Hex, Holds 4mm Bits, Without Magnets, System 4 Series | 5 |
|
$8.1200 | Buy Now |