-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T3099
|
Newark | Mx150 Hdr Assy Rtan 06 Ckt Tin |Molex 75900-0161 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now |
DISTI #
0759000161
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0759000161) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.3466 / $2.8271 | Buy Now |
DISTI #
538-75900-0161
|
Mouser Electronics | Automotive Connectors SINGLE ROW HDR ASSY MX150 R/A 1X6 3.05mm RoHS: Compliant | 1865 |
|
$1.9800 / $3.1600 | Buy Now |
|
Onlinecomponents.com | 3.50mm Pitch, MX150™ Header, Breakaway, Right Angle, 6 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 3.05mm PC Tail Length, Mating Pin Length 12.15mm RoHS: Compliant |
1200 Partner Stock |
|
$1.6700 / $2.2600 | Buy Now |
DISTI #
75900-0161
|
TTI | Automotive Connectors SINGLE ROW HDR ASSY MX150 R/A 1X6 3.05mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 1550 In Stock |
|
$1.9900 / $3.0300 | Buy Now |
DISTI #
MOL75900-0161
|
Interstate Connecting Components | MX150 HDR ASSY RTAN 06 CKT TIN | 400 |
|
$2.3622 | Buy Now |
DISTI #
0759000161
|
Avnet Asia | Conn Unshrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Tube (Alt: 0759000161) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 14 Weeks, 3 Days | 0 |
|
RFQ | |
|
Master Electronics | 3.50mm Pitch, MX150™ Header, Breakaway, Right Angle, 6 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 3.05mm PC Tail Length, Mating Pin Length 12.15mm RoHS: Compliant |
1200 Partner Stock |
|
$1.6700 / $2.2600 | Buy Now |
DISTI #
10196640
|
TestEquity LLC | Molex 75900-0161 Automotive Connectors, Single Row Header Assembly, MX150 Right-Angle 1X6 3.05mm, | 1200 |
|
$2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75900-0161
Molex
Buy Now
Datasheet
|
Compare Parts:
75900-0161
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.142 inch | |
Body Depth | 0.62 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |