75888-8050
Molex
Description: 3 CONTACT(S), FEMALE, POWER CONNECTOR, PRESS FIT, LEAD FREE

Overview of 75888-8050 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SER8050-201MEB Coilcraft Inc General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335
SER8050-501MEB Coilcraft Inc General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335,
SER8050-112MEC Coilcraft Inc General Purpose Inductor, 1.1uH, 20%, Ferrite-Core, 3335,

Price & Stock for 75888-8050 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 84AC5708
Newark Vhdm Bp Pwr 8 Row 50Sau 3Ckt |Molex 75888-8050 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 538-75888-8050
Mouser Electronics High Speed / Modular Connectors VHM BP Pwr 8 Row 50 SAu 3CKt RoHS: Compliant 0
  • 1,080 $2.2100
  • 3,240 $2.1000
$2.1000 / $2.2100 Order Now
Bristol Electronics   1020
RFQ

CAD Models for 75888-8050 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 75888-8050 by Molex

75888-8050
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Body Breadth
0.217 inch
Body Depth
0.596 inch
Body Length
0.572 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P3
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Reference Standard
UL
Terminal Length
0.13 inch
Termination Type
PRESS FIT
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 75888-8050
    Molex
    3 CONTACT(S), FEMALE, POWER CONNECTOR, PRESS FIT, LEAD FREE
    VS

Related Parts for 75888-8050

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75888-8050 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75888-8050 by Molex

Select Manufacturer
Which Manufacturer of 75888-8050 would you like to use for your alert(s)?
  • Please alert me when 75888-8050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75888-8050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75888-8050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75888-8050 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75888-8050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75888-8050 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: