Part Details for 75885-102LF by Amphenol FCi
Overview of 75885-102LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 75885-102LF
75885-102LF CAD Models
75885-102LF Part Data Attributes
|
75885-102LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
75885-102LF
Amphenol FCi
Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (39) OVER NICKEL (118) | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 75885-102LF
This table gives cross-reference parts and alternative options found for 75885-102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75885-102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
963T2-32 | Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 75885-102LF vs 963T2-32 |
75885-402LF | Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol FCi | 75885-102LF vs 75885-402LF |
75885-516LF | Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Amphenol FCi | 75885-102LF vs 75885-516LF |
14-56-6321 | Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 75885-102LF vs 14-56-6321 |
75885-006 | Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 75885-102LF vs 75885-006 |
75885-002 | Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 75885-102LF vs 75885-002 |
1-828205-6 | 32 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 75885-102LF vs 1-828205-6 |
14-57-3327 | Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 75885-102LF vs 14-57-3327 |
14-57-2322 | Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 75885-102LF vs 14-57-2322 |
71600-332 | Board Connector, 32 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 75885-102LF vs 71600-332 |