Part Details for 75875-004-15 by Amphenol Communications Solutions
Overview of 75875-004-15 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 75875-004-15
75875-004-15 CAD Models
75875-004-15 Part Data Attributes
|
75875-004-15
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
75875-004-15
Amphenol Communications Solutions
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 75875-004-15
This table gives cross-reference parts and alternative options found for 75875-004-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75875-004-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-08-5151 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 75875-004-15 vs 10-08-5151 |
861615-10A | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 75875-004-15 vs 861615-10A |
1-827875-5 | CONNECTOR, 15 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 75875-004-15 vs 1-827875-5 |
39862-1115 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 75875-004-15 vs 39862-1115 |
10-16-1155 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 75875-004-15 vs 10-16-1155 |
1-827234-5 | 15 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 75875-004-15 vs 1-827234-5 |
A11-508-15-6.5-T | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 75875-004-15 vs A11-508-15-6.5-T |
861515-G30 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 75875-004-15 vs 861515-G30 |
861615 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 75875-004-15 vs 861615 |
10-45-5151 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 75875-004-15 vs 10-45-5151 |