Part Details for 75869-132LF by Amphenol Corporation
Overview of 75869-132LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75869-132LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75869-132LF
|
Avnet Americas | Conn Shrouded Header 8 POS 2.54mm Solder ST Through Hole - Bag (Alt: 75869-132LF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bag | 700 |
|
$0.4730 | Buy Now |
DISTI #
62K8136
|
Avnet Americas | Conn Shrouded Header 8 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 62K8136) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 2 Days Container: Bulk | 223 Partner Stock |
|
$0.5550 / $0.8530 | Buy Now |
DISTI #
649-75869-132LF
|
Mouser Electronics | Headers & Wire Housings 8P DR VERT SHRD HDR RoHS: Compliant | 2354 |
|
$0.4350 / $0.8500 | Buy Now |
DISTI #
75869-132LF
|
TTI | Headers & Wire Housings 8P DR VERT SHRD HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 2239 In Stock |
|
$0.4090 / $0.5280 | Buy Now |
DISTI #
75869-132LF
|
Avnet Abacus | Conn Shrouded Header 8 POS 2.54mm Solder ST Through Hole (Alt: 75869-132LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Abacus - 5300 |
|
Buy Now | |
DISTI #
75869-132LF
|
Avnet Asia | Conn Shrouded Header 8 POS 2.54mm Solder ST Through Hole (Alt: 75869-132LF) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 75869-132LF
75869-132LF CAD Models
75869-132LF Part Data Attributes
|
75869-132LF
Amphenol Corporation
Buy Now
|
Compare Parts:
75869-132LF
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |