Part Details for 75869-105LF by Amphenol Corporation
Overview of 75869-105LF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75869-105LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75869-105LF
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 75869-105LF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2100 |
|
$1.0557 | Buy Now |
DISTI #
62K8117
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 62K8117) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 2 Days Container: Bulk | 487 Partner Stock |
|
$1.6100 / $2.1700 | Buy Now |
DISTI #
649-75869-105LF
|
Mouser Electronics | Headers & Wire Housings 26P DR VERT SHRD HDR RoHS: Compliant | 1236 |
|
$1.1100 / $1.4400 | Buy Now |
DISTI #
75869-105LF
|
TTI | Headers & Wire Housings 26P DR VERT SHRD HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 14 Container: Tube |
Americas - 896 In Stock |
|
$1.1900 | Buy Now |
DISTI #
75869-105LF
|
Avnet Abacus | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 75869-105LF) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 8 Weeks, 0 Days | Abacus - 9128 |
|
Buy Now | |
DISTI #
75869-105LF
|
Avnet Asia | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 75869-105LF) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.9084 / $1.0235 | Buy Now |
|
New Advantage Corporation | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 14 | 9268 |
|
$1.6900 / $1.8300 | Buy Now |