Part Details for 75867-104LF by Amphenol FCi
Overview of 75867-104LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61730-104LF | Amphenol Communications Solutions | 61730-104LF-USB SOCKET CONNECTOR LF | |
75867-104LF | Amphenol Communications Solutions | Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 20 Positions | |
75867-232LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 8 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 3.81 um (150 u\\.) Tin Mating Plating |
Price & Stock for 75867-104LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00896132
|
Arrow Electronics | Quickie®, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 0.76 um (30 uin) Gold or GXT™ Plating RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 5 Weeks Date Code: 2315 | Europe - 7020 |
|
$0.4928 / $0.5200 | Buy Now |
DISTI #
V36:1790_06367793
|
Arrow Electronics | Quickie®, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 0.76 um (30 uin) Gold or GXT™ Plating RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 4 Weeks Date Code: 2244 | Americas - 843 |
|
$0.7434 | Buy Now |
DISTI #
BRG75867-104LF
|
Heilind Electronics | QKE HDR SS RA DP | Americas - 152 in Stock |
|
$1.0942 / $1.3271 | Buy Now |
|
Bristol Electronics | 5184 |
|
RFQ | ||
|
Quest Components | 4147 |
|
$0.9600 / $2.5600 | Buy Now | |
DISTI #
BRG75867-104LF
|
Interstate Connecting Components | QKE HDR SS RA DP | 50 |
|
$1.0942 / $1.3271 | Buy Now |
Part Details for 75867-104LF
75867-104LF CAD Models
75867-104LF Part Data Attributes
|
75867-104LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
75867-104LF
Amphenol FCi
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.362 inch | |
Body Depth | 0.548 inch | |
Body Length | 1.284 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 20000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 29.92u inch | |
Polarization Key | SHRD LEFT/RIGHT | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA,CUL,UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 75867-104LF
This table gives cross-reference parts and alternative options found for 75867-104LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75867-104LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75867-104LF | Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 20 Positions | Amphenol Communications Solutions | 75867-104LF vs 75867-104LF |
75867-104 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | Amphenol FCi | 75867-104LF vs 75867-104 |