There are no models available for this part yet.
Overview of 75844-643-24 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-107-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | |
75844-342-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
75844-122-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. |
CAD Models for 75844-643-24 by Amphenol Communications Solutions
Part Data Attributes for 75844-643-24 by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD FLASH OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 75844-643-24
This table gives cross-reference parts and alternative options found for 75844-643-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75844-643-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75844-643R24 | Board Connector | Amphenol FCi | 75844-643-24 vs 75844-643R24 |
PH2-520/110-249 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | On-Shore Technology Inc | 75844-643-24 vs PH2-520/110-249 |
HTSW-112-15-F-D | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Samtec Inc | 75844-643-24 vs HTSW-112-15-F-D |
PH2-520/230-247 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | On-Shore Technology Inc | 75844-643-24 vs PH2-520/230-247 |
PH2-520/230-246 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | On-Shore Technology Inc | 75844-643-24 vs PH2-520/230-246 |
75844-843-24LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 75844-643-24 vs 75844-843-24LF |
PH2-520/230-242 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | On-Shore Technology Inc | 75844-643-24 vs PH2-520/230-242 |
SL2-024-S162/02-99 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | 75844-643-24 vs SL2-024-S162/02-99 |
SL2-024-S162/02-98 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | 75844-643-24 vs SL2-024-S162/02-98 |
PH2-520/230-248 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | On-Shore Technology Inc | 75844-643-24 vs PH2-520/230-248 |