Part Details for 75844-3AE-64LF by Amphenol FCi
Overview of 75844-3AE-64LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-304-64LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 64 Positions, 2.54mm (0.100in) Pitch. | |
75844-140-64LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 64 Positions, 2.54mm (0.100in) Pitch. | |
75844-107-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 75844-3AE-64LF
75844-3AE-64LF CAD Models
75844-3AE-64LF Part Data Attributes
|
75844-3AE-64LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
75844-3AE-64LF
Amphenol FCi
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (79) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 75844-3AE-64LF
This table gives cross-reference parts and alternative options found for 75844-3AE-64LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75844-3AE-64LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75844-148-64 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 75844-3AE-64LF vs 75844-148-64 |
75844-1AE-64 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 75844-3AE-64LF vs 75844-1AE-64 |
75844-650R64LF | Board Connector | Amphenol FCi | 75844-3AE-64LF vs 75844-650R64LF |
75844-150-64LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 75844-3AE-64LF vs 75844-150-64LF |
SL2-064-SH141/01-66 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | 75844-3AE-64LF vs SL2-064-SH141/01-66 |
75844-3AAR64LF | Board Connector | Amphenol FCi | 75844-3AE-64LF vs 75844-3AAR64LF |
75844-348-64 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 75844-3AE-64LF vs 75844-348-64 |
75844-6AE-64 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 75844-3AE-64LF vs 75844-6AE-64 |
75844-1AA-64 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 75844-3AE-64LF vs 75844-1AA-64 |
75844-650-64 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 75844-3AE-64LF vs 75844-650-64 |