There are no models available for this part yet.
Overview of 75844-1AE-10LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-342-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
75844-340-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
75844-118-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 75844-1AE-10LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AJ4910
|
Newark | Bs Hdr Str Dr.100 Gp-2P3-S Saft / |Amphenol Communications Solutions 75844-1AE-10LF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.2700 | Buy Now | |
DISTI #
75844-1AE-10LF-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 500 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1105 | Buy Now |
CAD Models for 75844-1AE-10LF by Amphenol Communications Solutions
Part Data Attributes for 75844-1AE-10LF by Amphenol Communications Solutions
75844-1AE-10LF
Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|
Want to compare parts?
-
75844-1AE-10LFAmphenol Communications SolutionsVS
-