Part Details for 75844-125-14LF by Hongxing Electrical Ltd
Overview of 75844-125-14LF by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-G3007B03LF | Amphenol Communications Solutions | BERGSTIK 0.100\\ HEADER-ALTERNATE 77313-122-14LF | |
75844-156-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
75844-340-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 75844-125-14LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 14POS 2.54MM | 24967 |
|
RFQ |