Part Details for 75844-105-16LF by Amphenol Communications Solutions
Results Overview of 75844-105-16LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
75844-105-16LF Information
75844-105-16LF by Amphenol Communications Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S0508B04LF | Amphenol Communications Solutions | BERGSTIK II SR-REPLACMNT 77313-801-16LF | |
54102-T05-08 | Amphenol Communications Solutions | BERGSTIK 0.100,TH-REPLACMNT 77313-401-16LF | |
75844-802-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 75844-105-16LF
75844-105-16LF CAD Models
75844-105-16LF Part Data Attributes
|
75844-105-16LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
75844-105-16LF
Amphenol Communications Solutions
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 75844-105-16LF
This table gives cross-reference parts and alternative options found for 75844-105-16LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75844-105-16LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75844-307R16 | Amphenol FCi | Check for Price | Board Connector | 75844-105-16LF vs 75844-307R16 |
94411016610 | W+P Products GmbH | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 75844-105-16LF vs 94411016610 |
75844-601-16 | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 75844-105-16LF vs 75844-601-16 |
75844-808-16 | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 75844-105-16LF vs 75844-808-16 |
75844-311-16LF | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 75844-105-16LF vs 75844-311-16LF |
75844-604-16LF | Amphenol FCi | Check for Price | Board Connector | 75844-105-16LF vs 75844-604-16LF |
75844-811-16LF | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 75844-105-16LF vs 75844-811-16LF |
75844-801-16 | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 75844-105-16LF vs 75844-801-16 |
75844-312-16LF | Amphenol Communications Solutions | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 75844-105-16LF vs 75844-312-16LF |
75844-807-16 | Amphenol FCi | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 75844-105-16LF vs 75844-807-16 |