Part Details for 75802 by Wiha Quality Tools
Overview of 75802 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 75802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7438
|
Newark | System 4 Microbits Adapter 4Mm To 1/4" 25Mm Rohs Compliant: Na |Wiha 75802 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 | Buy Now |
DISTI #
431-1620-ND
|
DigiKey | SYS 4 MICRO BIT ADAPTER 4MM TO 1 Min Qty: 1 Lead time: 2 Weeks Container: Bag |
169 In Stock |
|
$3.2868 / $3.5800 | Buy Now |
DISTI #
596-75802
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers System 4 MicroBits Adapter 4mm to 1/4" 25mm | 14 |
|
$3.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6300 / $7.5500 | Buy Now | |
DISTI #
WIH-75802
|
TestEquity LLC | Wiha 75802 Bit Adapter, 4.0mm to 1/4" Drive 25mm OAL, Magnetic, System 4 | 21 |
|
$4.3000 | Buy Now |