There are no models available for this part yet.
Overview of 758-0050-19 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for 758-0050-19 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
33 Partner Stock |
|
$108.8400 / $158.1600 | Buy Now | ||
DISTI #
69088815
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$112.8100 / $127.5000 | Buy Now | |
DISTI #
C1S114414781944
|
Chip1Stop | Unclassified | 33 |
|
$117.0000 / $141.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
33 Partner Stock |
|
$108.8400 / $158.1600 | Buy Now |