Part Details for 757D828M010FR5V by Barker Microfarads (BMI)
Overview of 757D828M010FR5V by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 757D828M010FR5V
757D828M010FR5V CAD Models
757D828M010FR5V Part Data Attributes
|
757D828M010FR5V
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
757D828M010FR5V
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
Leakage Current | 0.82 mA | |
Manufacturer Series | 757D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3140 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for 757D828M010FR5V
This table gives cross-reference parts and alternative options found for 757D828M010FR5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 757D828M010FR5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
757D828M010EU3V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 757D828M010FR5V vs 757D828M010EU3V |
678D828M010FV2V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 757D828M010FR5V vs 678D828M010FV2V |
678D828M010FV5V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 757D828M010FR5V vs 678D828M010FV5V |
757D828M010EU5V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 757D828M010FR5V vs 757D828M010EU5V |
757D828M010FR4V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 757D828M010FR5V vs 757D828M010FR4V |
757D828M010EU4V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 757D828M010FR5V vs 757D828M010EU4V |
678D828M010FV4V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 757D828M010FR5V vs 678D828M010FV4V |
757D828M010EU2V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 757D828M010FR5V vs 757D828M010EU2V |