Part Details for 757D478M016ER4C by Barker Microfarads (BMI)
Overview of 757D478M016ER4C by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 757D478M016ER4C
757D478M016ER4C CAD Models
757D478M016ER4C Part Data Attributes
|
757D478M016ER4C
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
757D478M016ER4C
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41 mΩ | |
Leakage Current | 0.752 mA | |
Manufacturer Series | 757D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3040 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 757D478M016ER4C
This table gives cross-reference parts and alternative options found for 757D478M016ER4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 757D478M016ER4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME160ETD472MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 757D478M016ER4C vs EKME160ETD472MLN3S |
DSHR470016/TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 4700 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Alpha 3 Manufacturing | 757D478M016ER4C vs DSHR470016/TR |
B41888D4478M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 757D478M016ER4C vs B41888D4478M007 |
1RY1CHB478MRP1631M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 757D478M016ER4C vs 1RY1CHB478MRP1631M |
1CYXC04700MCC16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 757D478M016ER4C vs 1CYXC04700MCC16X31.5 |
UVY1C472MHR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 757D478M016ER4C vs UVY1C472MHR |
16PX4700MG412.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 757D478M016ER4C vs 16PX4700MG412.5X25 |
B41043A4478M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 757D478M016ER4C vs B41043A4478M001 |
B41042A4478M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 757D478M016ER4C vs B41042A4478M000 |
ELXJ160ELL472ML35S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 757D478M016ER4C vs ELXJ160ELL472ML35S |