Part Details for 757D477M025CG5+ by Barker Microfarads (BMI)
Overview of 757D477M025CG5+ by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 757D477M025CG5+
757D477M025CG5+ CAD Models
757D477M025CG5+ Part Data Attributes
|
757D477M025CG5+
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
757D477M025CG5+
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 206 mΩ | |
Leakage Current | 0.1175 mA | |
Length | 20 mm | |
Manufacturer Series | 757D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 950 mA | |
Series | 757D(25V) | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 757D477M025CG5+
This table gives cross-reference parts and alternative options found for 757D477M025CG5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 757D477M025CG5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LDM1020LMN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 757D477M025CG5+ vs 8471LDM1020LMN4P |
8471LDM1020LMN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 757D477M025CG5+ vs 8471LDM1020LMN0J |
ELXV250ELL471MJ20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 757D477M025CG5+ vs ELXV250ELL471MJ20C |
757D477M025CG5I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 757D477M025CG5+ vs 757D477M025CG5I |
ESXE250ETE471MJ20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | 757D477M025CG5+ vs ESXE250ETE471MJ20M |
UPM1E471MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 757D477M025CG5+ vs UPM1E471MPD |
R0Z12025474M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | TDK Epcos | 757D477M025CG5+ vs R0Z12025474M |
ELXV250EC3471MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 757D477M025CG5+ vs ELXV250EC3471MJ20S |
25NXA470MEFCRK10X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | 757D477M025CG5+ vs 25NXA470MEFCRK10X20 |
UPJ1E471MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 757D477M025CG5+ vs UPJ1E471MPD1CC |