757D337M016CC4D
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED

Overview of 757D337M016CC4D by Barker Microfarads (BMI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 757D337M016CC4D by Barker Microfarads (BMI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 757D337M016CC4D by Barker Microfarads (BMI)

757D337M016CC4D
Barker Microfarads (BMI)
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BARKER MICROFARADS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
410 mΩ
Leakage Current
0.0528 mA
Manufacturer Series
757D
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
560 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 757D337M016CC4D
    Barker Microfarads (BMI)
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 757D337M016CC4D

This table gives cross-reference parts and alternative options found for 757D337M016CC4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 757D337M016CC4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LXY16VB330MH15 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Chemi-Con 757D337M016CC4D vs LXY16VB330MH15
DSHR33016/TA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED Alpha 3 Manufacturing 757D337M016CC4D vs DSHR33016/TA
757D337M016CC5E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) 757D337M016CC4D vs 757D337M016CC5E
UPM1C331MPD6TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 757D337M016CC4D vs UPM1C331MPD6TP
CEEFM1C331M5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con 757D337M016CC4D vs CEEFM1C331M5
EKME160ELL331MHB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Chemi-Con 757D337M016CC4D vs EKME160ELL331MHB5D
RJD-16V331MG3# Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED TAIYO YUDEN 757D337M016CC4D vs RJD-16V331MG3#
ESX331M16A8X12T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp 757D337M016CC4D vs ESX331M16A8X12T2
B41888W4337M001 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT TDK Epcos 757D337M016CC4D vs B41888W4337M001
1RF1CWB337MRP10025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 757D337M016CC4D vs 1RF1CWB337MRP10025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 757D337M016CC4D by Barker Microfarads (BMI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 757D337M016CC4D by Barker Microfarads (BMI)

Select Manufacturer
Which Manufacturer of 757D337M016CC4D would you like to use for your alert(s)?
  • Please alert me when 757D337M016CC4D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 757D337M016CC4D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 757D337M016CC4D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 757D337M016CC4D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 757D337M016CC4D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 757D337M016CC4D by Barker Microfarads (BMI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: