Overview of 75784-0346 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJK0346DPA-01#J0B Renesas Electronics Corporation Nch Single Power Mosfet 30V 65A 2Mohm Wpak
77317-103-46LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 46 Positions ,2.54mm (0.100in) Pitch,
10127403-46H1400LF Amphenol Communications Solutions PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 4HP+24S, Vertical, Through Hole.

Price & Stock for 75784-0346 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 99R6176
Newark Ipass Vt 3.18Th Rt 0.38Au 68 Ckt |Molex 75784-0346 RoHS: Not Compliant Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $6.5100
  • 2,000 $6.3600
  • 4,000 $6.2600
  • 6,000 $6.0200
$6.0200 / $6.5100 Buy Now
DISTI # 538-75784-0346
Mouser Electronics High Speed / Modular Connectors iPass Vt 3.18TH Rt 0.38Au 68 Ckt RoHS: Compliant 0
  • 140 $6.6400
  • 1,260 $6.6400
$6.6400 Order Now

CAD Models for 75784-0346 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 75784-0346 by Molex

75784-0346
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 75784-0346
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 75784-0346 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 75784-0346 by Molex

Select Manufacturer
Which Manufacturer of 75784-0346 would you like to use for your alert(s)?
  • Please alert me when 75784-0346 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 75784-0346 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 75784-0346 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 75784-0346 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 75784-0346.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 75784-0346 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: