-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-0140LB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140LD | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7405
|
Newark | Connector, Mini Sas, Rcpt, 36Pos, Smt, No. Of Contacts:36Contacts, Gender:Receptacle, Connector Type:Mini Sas, Contact Termination Type:Surface Mount, Product Range:Ipass 75784 Series, Connector Mounting:Pcb Mount, Contact Rohs Compliant: Yes |Molex 75784-0140 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Reel | 70 |
|
$11.1700 | Buy Now |
DISTI #
03AH4193
|
Newark | Connector, Mini Sas, Rcpt, 36Pos, Smd Rohs Compliant: Yes |Molex 75784-0140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 59 |
|
$1.2800 | Buy Now |
DISTI #
538-75784-0140
|
Mouser Electronics | High Speed / Modular Connectors iPass(TM) Vt 2.79TH TH Univ 0.38Au 36Ckt RoHS: Compliant | 12 |
|
$7.6700 / $9.3900 | Buy Now |
DISTI #
71465233
|
RS | iPass(TM) Vt 2.79TH Univ 0.38Au 36Ckt | Molex Incorporated 75784-0140 RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8100 / $11.1600 | RFQ |
|
Onlinecomponents.com | Conn Telephone/Telecom RCP 36 POS 0.8mm Solder ST SMD 36 Terminal 1 Port iPass™ T/R RoHS: Compliant |
131040 Partner Stock |
|
$5.5600 / $8.3500 | Buy Now |
DISTI #
65680440
|
Verical | Conn Telephone/Telecom RCP 36 POS 0.8mm Solder ST SMD 36 Terminal 1 Port iPass™ T/R RoHS: Compliant Min Qty: 70 Package Multiple: 70 | Americas - 127120 |
|
$5.1300 / $7.5400 | Buy Now |
DISTI #
16861043
|
Verical | Conn Telephone/Telecom RCP 36 POS 0.8mm Solder ST SMD 36 Terminal 1 Port iPass™ T/R RoHS: Compliant Min Qty: 70 Package Multiple: 70 | Americas - 3920 |
|
$5.1300 / $7.5400 | Buy Now |
DISTI #
61181216
|
Verical | Conn Telephone/Telecom RCP 36 POS 0.8mm Solder ST SMD 36 Terminal 1 Port iPass™ T/R RoHS: Compliant Min Qty: 70 Package Multiple: 70 | Americas - 70 |
|
$2.2835 | Buy Now |
DISTI #
35302633
|
Verical | Conn Telephone/Telecom RCP 36 POS 0.8mm Solder ST SMD 36 Terminal 1 Port iPass™ T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 59 |
|
$1.8556 / $1.9291 | Buy Now |
DISTI #
757840140-MOL
|
TME | 75784-0140 | 131040 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75784-0140
Molex
Buy Now
Datasheet
|
Compare Parts:
75784-0140
Molex
Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | IPASS, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.343 inch | |
Body Depth | 0.794 inch | |
Body Length | 0.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 25 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.251 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.8674 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2502 N |
This table gives cross-reference parts and alternative options found for 75784-0140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75784-0140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
174225-3 | TE Connectivity | Check for Price | TELECOM AND DATACOM CONNECTOR | 75784-0140 vs 174225-3 |
75784-0129 | Molex | Check for Price | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | 75784-0140 vs 75784-0129 |
75784-0131 | Molex | $7.1750 | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | 75784-0140 vs 75784-0131 |
75784-0148 | Molex | Check for Price | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | 75784-0140 vs 75784-0148 |
75784-0132 | Molex | $7.8886 | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | 75784-0140 vs 75784-0132 |
622-36MM1 | ABB Installation Products Inc | Check for Price | Telecom and Datacom Connector, 36 Contact(s), Male, IDC Terminal, M3.5, Receptacle, | 75784-0140 vs 622-36MM1 |
RC30-36R-LW | Hirose Electric Co Ltd | Check for Price | Telecom and Datacom Connector, 36 Contact(s), Male, IDC Terminal, Bail Mt M, Receptacle | 75784-0140 vs RC30-36R-LW |