-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 36 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-901 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M6284
|
Newark | Header Connector, pcb Mount, recept,36 Contacts, pin,0.031 Pitch, pc Tail Terminal, locking Rohs Compliant: Yes |Molex 75784-0139 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$6.3400 | Buy Now |
DISTI #
538-75784-0139
|
Mouser Electronics | High Speed / Modular Connectors iPass(TM) Vt 2.79TH H Dual 0.38Au 36 Ckt RoHS: Compliant | 0 |
|
$5.9800 | Order Now |
DISTI #
71465227
|
RS | iPass(TM) Vt 2.79TH Dual 0.38Au 36 Ckt | Molex Incorporated 75784-0139 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4900 / $7.0500 | RFQ |
|
Onlinecomponents.com | Conn I-Pass F 36 POS 0.8mm Solder ST SMD 36 Terminal 1 Port T/R RoHS: Compliant |
140 Partner Stock |
|
$6.0100 / $6.9200 | Buy Now |
|
Bristol Electronics | 677 |
|
RFQ | ||
DISTI #
757840139-MOL
|
TME | 75784-0139 | 140 |
|
Buy Now | |
|
Master Electronics | Conn I-Pass F 36 POS 0.8mm Solder ST SMD 36 Terminal 1 Port T/R RoHS: Compliant |
140 Partner Stock |
|
$6.0100 / $6.9200 | Buy Now |
DISTI #
10196620
|
TestEquity LLC | Molex 75784-0139 0.80mm Pitch, iPass I/O Surface Mount Receptacle, Vertical, Internal Assembly with Shell, 36 Circuit, 0.38um Gold (Au), Through Hole Option, Tail Length 2.79mm, Dual Key | 140 |
|
$6.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75784-0139
Molex
Buy Now
Datasheet
|
Compare Parts:
75784-0139
Molex
Telecom and Datacom Connector, 36 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.343 inch | |
Body Depth | 0.794 inch | |
Body Length | 0.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 25 Cycles | |
Insertion Force-Max | 1.251 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.8674 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
Withdrawl Force-Min | .2502 N |
This table gives cross-reference parts and alternative options found for 75784-0139. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75784-0139, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
174225-3 | TE Connectivity | Check for Price | TELECOM AND DATACOM CONNECTOR | 75784-0139 vs 174225-3 |
75784-0140 | Molex | Check for Price | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | 75784-0139 vs 75784-0140 |
75784-0129 | Molex | Check for Price | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | 75784-0139 vs 75784-0129 |
75784-0131 | Molex | $7.1750 | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | 75784-0139 vs 75784-0131 |
75784-0148 | Molex | Check for Price | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | 75784-0139 vs 75784-0148 |
75784-0132 | Molex | $7.8886 | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | 75784-0139 vs 75784-0132 |
622-36MM1 | ABB Installation Products Inc | Check for Price | Telecom and Datacom Connector, 36 Contact(s), Male, IDC Terminal, M3.5, Receptacle, | 75784-0139 vs 622-36MM1 |
RC30-36R-LW | Hirose Electric Co Ltd | Check for Price | Telecom and Datacom Connector, 36 Contact(s), Male, IDC Terminal, Bail Mt M, Receptacle | 75784-0139 vs RC30-36R-LW |