-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EM0009C03402BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card | |
603-40-48JA4I | Renesas Electronics Corporation | 40 MHz 3.2 x 2.5mm Reference Crystal | |
603-40-48JA4I8 | Renesas Electronics Corporation | 40 MHz 3.2 x 2.5mm Reference Crystal |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
75783-0340
Molex
Buy Now
Datasheet
|
Compare Parts:
75783-0340
Molex
Telecom and Datacom Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |